396-024-555-201

Heilind Number:EDA396-024-555-201
Manufacturer:EDAC
Manufacturer Number:396-024-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 24 positions, it guarantees reliable power transmission at an amperage of 3A. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board assembly with this essential component.