396-024-555-204

Heilind Number:EDA396-024-555-204
Manufacturer:EDAC
Manufacturer Number:396-024-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-204

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable connectivity for up to 24 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.