396-024-555-207

Heilind Number:EDA396-024-555-207
Manufacturer:EDAC
Manufacturer Number:396-024-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-207

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sophisticated black hue, it seamlessly integrates into your setup. With a double row design boasting 24 positions, it ensures optimal performance and versatility. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your setup with this essential component.