396-024-555-208

Heilind Number:EDA396-024-555-208
Manufacturer:EDAC
Manufacturer Number:396-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With 24 positions and a dual-row layout, this connector offers ample connectivity options for your electronic projects. The copper alloy contacts provide superior conductivity, while the 3 A amperage rating guarantees safe and efficient power transmission. Its straight mount orientation and .125-inch pitch make installation a breeze, and with an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component.