396-024-555-802

Heilind Number:EDA396-024-555-802
Manufacturer:EDAC
Manufacturer Number:396-024-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-802

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed with a black UL 94V-0 Thermoplastic Polyester housing, it offers both durability and safety. Featuring two rows of 24 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it ensures secure and efficient data transfer. With a low amperage of 3A, it's perfect for various electronic applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your setup with this essential component.