396-024-555-803

Heilind Number:EDA396-024-555-803
Manufacturer:EDAC
Manufacturer Number:396-024-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-803

Detailed Description

Enhance connectivity on your printed circuit board with this sleek Card Edge Connector in a deep black hue. Designed for high-performance applications, it boasts a 3 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Perfect for dual-row setups, it features 24 positions and a pitch of .125 inches for seamless integration. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Explore its potential in various industries, from electronics to telecommunications, and elevate your connectivity solutions.