396-024-555-858

Heilind Number:EDA396-024-555-858
Manufacturer:EDAC
Manufacturer Number:396-024-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a compact design boasting two rows of 24 copper alloy contact positions, it ensures reliable power transmission at a maximum amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches allow for efficient signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly even in extreme conditions, it offers a wide temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.