396-024-555-878

Heilind Number:EDA396-024-555-878
Manufacturer:EDAC
Manufacturer Number:396-024-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-878

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery up to 3 A, making it ideal for high-performance applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 24 positions cater to complex circuitry setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Suitable for straight mounting orientation, it is a versatile solution for various electronic devices. Upgrade your connectivity options with this essential component.