396-024-556-202

Heilind Number:EDA396-024-556-202
Manufacturer:EDAC
Manufacturer Number:396-024-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contact material, it offers seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 24 positions, provide efficient and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for various applications, this connector is a must-have in any PCB setup.