396-024-556-208

Heilind Number:EDA396-024-556-208
Manufacturer:EDAC
Manufacturer Number:396-024-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a double row layout, offering 24 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in the most demanding applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of projects, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for board-to-board connections.