396-024-556-212

Heilind Number:EDA396-024-556-212
Manufacturer:EDAC
Manufacturer Number:396-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows and a total of 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this high-quality connector.