396-024-556-258

Heilind Number:EDA396-024-556-258
Manufacturer:EDAC
Manufacturer Number:396-024-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments. With a sleek black finish and copper alloy contact material, it offers both functionality and aesthetic appeal. Featuring two rows and twenty-four positions, it allows for efficient data transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Whether you're a professional designer or hobbyist, this connector is a must-have in your toolkit. Elevate your electronic projects with our premium Card Edge Connector.