396-024-556-802

Heilind Number:EDA396-024-556-802
Manufacturer:EDAC
Manufacturer Number:396-024-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-802

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Its sleek black design not only adds a professional touch but also boasts durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a robust amperage rating of 3 A, this connector is suitable for a wide range of applications. Featuring two rows of 24 positions each, it facilitates seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connection game today with this essential component.