396-024-556-803

Heilind Number:EDA396-024-556-803
Manufacturer:EDAC
Manufacturer Number:396-024-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-803

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Featuring two rows of 24 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers extensive versatility for various applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse working conditions. Trust in this high-quality connector to optimize your connectivity solutions seamlessly.