396-024-556-807

Heilind Number:EDA396-024-556-807
Manufacturer:EDAC
Manufacturer Number:396-024-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts and a .125-inch pitch, it offers efficient signal transfer. The 24 available positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and durability for your connectivity needs.