396-024-556-808

Heilind Number:EDA396-024-556-808
Manufacturer:EDAC
Manufacturer Number:396-024-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-808

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency, this connector features two rows of 24 positions each, ensuring secure attachment and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, installation is precise and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Trust in its black housing and straight mount orientation for a sleek and streamlined look in your PCB setup. Upgrade your connectivity solutions today with this essential connector.