396-024-556-878

Heilind Number:EDA396-024-556-878
Manufacturer:EDAC
Manufacturer Number:396-024-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-556-878

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic setups. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Featuring two rows and 24 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for board-to-board PCB connections, this connector is a vital component in creating efficient electronic systems.