396-024-558-101

Heilind Number:EDA396-024-558-101
Manufacturer:EDAC
Manufacturer Number:396-024-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-101

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector, designed for efficient board-to-board PCB linking. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring a single-row design with 24 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless and secure connections.