396-024-558-102

Heilind Number:EDA396-024-558-102
Manufacturer:EDAC
Manufacturer Number:396-024-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row layout, it offers 24 positions for secure connections. The Copper Alloy contact material guarantees efficient power transmission, rated for an amperage of 3 A. Its right-angle mount orientation and .125-inch pitch make it ideal for board-to-board applications, while the wide operating temperature range of -40 to 105 °C ensures versatility in various setups. Upgrade your assembly with this essential component for seamless data transfer and power distribution.