396-024-558-103

Heilind Number:EDA396-024-558-103
Manufacturer:EDAC
Manufacturer Number:396-024-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-103

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Crafted with durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery. With a single row design and 24 positions, it offers seamless integration for your PCB setups. The right angle mount orientation and compact .125 inch pitch make it ideal for space-constrained installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.