396-024-558-107

Heilind Number:EDA396-024-558-107
Manufacturer:EDAC
Manufacturer Number:396-024-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a chic black hue, it offers robust performance with a current rating of 3 A. The single-row design features 24 positions for versatile connectivity options, while the copper alloy contacts ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and efficient PCB assembly. Its right-angle mount orientation adds flexibility to installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for demanding applications in industrial settings, this connector is a vital component for seamless board-to-board connections.