396-024-558-108

Heilind Number:EDA396-024-558-108
Manufacturer:EDAC
Manufacturer Number:396-024-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, it offers seamless integration into your circuit setup. The right-angle mount orientation allows for easy installation, while its 24 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality and efficient Card Edge Connector.