396-024-558-112

Heilind Number:EDA396-024-558-112
Manufacturer:EDAC
Manufacturer Number:396-024-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-112

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a maximum amperage of 3A and features a single row with 24 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for high-speed applications, this connector is a must-have for any project requiring secure board-to-board connections. Explore our full range of connectors for all your PCB needs.