396-024-558-158

Heilind Number:EDA396-024-558-158
Manufacturer:EDAC
Manufacturer Number:396-024-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it offers a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 24 positions, this connector ensures seamless board-to-board connection. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .125 inches and row spacing of .2 inches make it ideal for space-efficient layouts. Designed for right-angle mounting, it accommodates diverse placement needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your electronic assemblies with this essential connector, a must-have in any professional or DIY workspace.