396-024-558-203

Heilind Number:EDA396-024-558-203
Manufacturer:EDAC
Manufacturer Number:396-024-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. With a 3 A amperage rating, copper alloy contact material, and 24 positions spread across 2 rows, this connector offers reliable and efficient performance. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the right-angle mount orientation caters to versatile installation needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a perfect choice for demanding applications. Elevate your connectivity solutions with this essential component.