396-024-558-207

Heilind Number:EDA396-024-558-207
Manufacturer:EDAC
Manufacturer Number:396-024-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-207

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a dual-row configuration and 24 positions, it offers ample connectivity options. Crafted with Copper Alloy contacts for optimal conductivity, it guarantees seamless data transfer. The right-angle mount orientation facilitates easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB connections with this essential component.