396-024-558-208

Heilind Number:EDA396-024-558-208
Manufacturer:EDAC
Manufacturer Number:396-024-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features a right-angle mount orientation for efficient space utilization. With a pitch of .125 inches and a row spacing of .2 inches, this connector ensures precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. Suitable for various applications, it accommodates 24 positions and supports an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, this black connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options.