396-024-558-212

Heilind Number:EDA396-024-558-212
Manufacturer:EDAC
Manufacturer Number:396-024-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-212

Detailed Description

Enhance your PCB connections with this essential Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 24 positions, it offers ample connectivity for your projects. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure seamless integration onto your board. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this high-quality connector for seamless and efficient data transmission.