396-024-558-258

Heilind Number:EDA396-024-558-258
Manufacturer:EDAC
Manufacturer Number:396-024-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-258

Detailed Description

Enhance connectivity on your printed circuit boards with our durable Card Edge Connector. Designed for high-performance applications, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 24 positions cater to versatile connectivity needs. Its right angle mount orientation offers flexibility in installation, making it ideal for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.