396-024-558-602

Heilind Number:EDA396-024-558-602
Manufacturer:EDAC
Manufacturer Number:396-024-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-602

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector offers reliable performance with a 3A amperage rating, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durable and secure connections. With a single row layout and 24 positions, it's ideal for a variety of PCB setups. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for use in electronics, telecommunications, and more, this connector is a versatile solution for your connectivity needs.