396-024-558-603

Heilind Number:EDA396-024-558-603
Manufacturer:EDAC
Manufacturer Number:396-024-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 24 positions, it's perfect for various electronic applications. The copper alloy contacts guarantee efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your PCB connections with this essential component.