396-024-558-604

Heilind Number:EDA396-024-558-604
Manufacturer:EDAC
Manufacturer Number:396-024-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This black connector, boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in demanding environments. With a single row layout and 24 positions, it offers efficient signal transmission. Crafted from durable Copper Alloy, the contacts guarantee long-lasting conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly between -40 and 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.