396-024-558-607

Heilind Number:EDA396-024-558-607
Manufacturer:EDAC
Manufacturer Number:396-024-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 24 positions for optimal signal transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Upgrade your electronic assemblies with this essential component.