396-024-558-608

Heilind Number:EDA396-024-558-608
Manufacturer:EDAC
Manufacturer Number:396-024-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a pivotal component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, it offers precise positioning for up to 24 contacts, all crafted from high-quality Copper Alloy. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing reliable connectivity even in challenging environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.