396-024-558-612

Heilind Number:EDA396-024-558-612
Manufacturer:EDAC
Manufacturer Number:396-024-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a single row with 24 positions, ensuring seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.