396-024-558-658

Heilind Number:EDA396-024-558-658
Manufacturer:EDAC
Manufacturer Number:396-024-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Its right-angle mount orientation and compact .125-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it can withstand harsh environmental conditions. Elevate your connectivity solutions with this essential component.