396-024-558-802

Heilind Number:EDA396-024-558-802
Manufacturer:EDAC
Manufacturer Number:396-024-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a contact rating of 3 A, making it ideal for power transmission. With two rows of 24 positions each, it offers ample connectivity options for your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation. Featuring copper alloy contacts, it guarantees efficient signal transmission. Its right-angle mount orientation and standard .125-inch pitch facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component.