396-024-558-803

Heilind Number:EDA396-024-558-803
Manufacturer:EDAC
Manufacturer Number:396-024-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-803

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of precise copper alloy contacts, it offers reliable signal transmission for up to 24 positions at a current rating of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy PCB assembly, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding electronic applications. Elevate your connectivity standards with this essential component, a must-have in any engineer's toolkit.