396-024-558-804

Heilind Number:EDA396-024-558-804
Manufacturer:EDAC
Manufacturer Number:396-024-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity for your applications. Its two rows of 24 positions each, with a .125-inch pitch and .2-inch row spacing, provide ample room for secure connections. Perfect for board-to-board PCB setups, this connector offers a right-angle mount orientation for easy installation. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component.