396-024-558-807

Heilind Number:EDA396-024-558-807
Manufacturer:EDAC
Manufacturer Number:396-024-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transfer, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contact material, it ensures efficient signal transmission. Featuring two rows, 24 positions, and a .125-inch pitch, it offers versatile compatibility. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.