396-024-558-808

Heilind Number:EDA396-024-558-808
Manufacturer:EDAC
Manufacturer Number:396-024-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a secure connection, this connector offers 24 positions in a .125-inch pitch. Its right-angle mount orientation and .2-inch row spacing make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a reliable choice for your electronic projects. Upgrade your connectivity with this essential component.