396-024-558-812

Heilind Number:EDA396-024-558-812
Manufacturer:EDAC
Manufacturer Number:396-024-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 24 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB assembly needs. Upgrade your setup with this essential component and experience seamless integration in your projects.