396-024-558-858

Heilind Number:EDA396-024-558-858
Manufacturer:EDAC
Manufacturer Number:396-024-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-858

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed with precision and durability in mind, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced at .2 inches, it offers reliable power transmission at an amperage of 3A. Its right-angle mount orientation and 24 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency to elevate your electronic projects.