396-024-558-878

Heilind Number:EDA396-024-558-878
Manufacturer:EDAC
Manufacturer Number:396-024-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a double-row configuration and 24 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring a pitch of .125 inches and a right-angle mount orientation, it allows for space-saving and convenient installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this versatile and dependable component.