396-024-559-103

Heilind Number:EDA396-024-559-103
Manufacturer:EDAC
Manufacturer Number:396-024-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates with your setup. Engineered for optimal performance, it offers a reliable amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 24 positions, it ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees robust and stable connections. Designed for convenience, it has a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation adds flexibility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.