396-024-559-107

Heilind Number:EDA396-024-559-107
Manufacturer:EDAC
Manufacturer Number:396-024-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity in any application. The 24 positions, arranged in a single row with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration for your boards. Its right-angle mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.