396-024-559-158

Heilind Number:EDA396-024-559-158
Manufacturer:EDAC
Manufacturer Number:396-024-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 24 positions, it offers efficient connectivity on your PCB. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectors.