396-024-559-201

Heilind Number:EDA396-024-559-201
Manufacturer:EDAC
Manufacturer Number:396-024-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-201

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of 24 copper alloy contacts, it offers a secure and efficient interface with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation ensures easy installation, while the 3A amperage rating guarantees stable power transmission. Ideal for high-performance electronic applications, this connector is a must-have for your PCB assembly projects.