396-024-559-203

Heilind Number:EDA396-024-559-203
Manufacturer:EDAC
Manufacturer Number:396-024-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With two rows of 24 copper alloy contacts, each position offers reliable performance, rated for up to 3A of power. The right-angle mount orientation and standard .125-inch pitch make installation seamless, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.