396-024-559-204

Heilind Number:EDA396-024-559-204
Manufacturer:EDAC
Manufacturer Number:396-024-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-204

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration onto your PCB. The right angle mount orientation allows for easy installation, while the 24 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects. Explore our range of board-to-board PCB connectors for more options in enhancing your device's connectivity.